| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-126HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68602-126HLF |
68602-126HLF
| Heilind Number: | BRG68602-126HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-126HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68602-126HLF, a high-performance PCB pin header connector designed for reliable through-hole mounting. With 26 gold-plated contacts and a pitch of 2.54mm, this connector ensures seamless connectivity in your electronic applications. Constructed with high-temperature plastic housing and phosphor bronze contacts, it offers durability and consistent performance even in extreme operating conditions ranging from -65°C to 125°C. Meeting UL 94V-0 flammability rating and RoHS compliance standards, it guarantees safety and environmental responsibility. With a voltage rating of 1500 VAC and a current rating of 3A, it is suitable for power and signal transmission. The straight mount angle and 3.81mm tail length make installation easy and secure. Whether you're working on industrial machinery or consumer electronics, the 68602-126HLF is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

