| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-140HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68602-140HLF |
68602-140HLF
| Heilind Number: | BRG68602-140HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-140HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Black Through Hole PCB Pin Header, SKU 68602-140HLF. This high-performance connector features 40 gold/GXT over nickel contacts, ensuring reliable signal transmission in even the most demanding environments. With a pitch of 2.54mm and a straight mount angle, it is perfect for through-hole PCB applications. The housing is made of high temperature plastic, with a UL 94V-0 flammability rating for enhanced safety. Operating between -65°C to 125°C, it is suitable for a wide range of industrial settings. RoHS compliant and offering a voltage rating of 1500VAC, this connector meets stringent environmental and quality standards. Trust the BergStik® 68602140HLF for your critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

