68602-228HLF

Heilind Number:BRG68602-228HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68602-228HLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68602-228HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:28
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.81 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68602-228HLF

Detailed Description

Introducing the BergStik® Black Series ( 68602-228HLF) through-hole PCB pin header connector, designed for high-temperature applications with a wide operating range from -65°C to 125°C. Featuring 28 gold-plated contacts on two rows with a 2.54mm pitch, this connector ensures reliable signal transmission in demanding environments. The straight mount angle and 3.81mm tail length provide easy installation on printed circuit boards. With a UL 94V-0 flammability rating and a current rating of 3A, it guarantees safety and performance. Ideal for use in various electronic devices, the BergStik® Black Series connector is a dependable solution for your connectivity needs.