| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-406HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68602-406HLF |
68602-406HLF
| Heilind Number: | BRG68602-406HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-406HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR, a reliable and high-performance PCB pin header connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this connector ensures durability and longevity even in harsh operating conditions. Featuring 6 gold-plated contacts in a 2-row configuration, it guarantees secure and efficient connections on your PCB. The straight through-hole mount type with a pitch of 2.54mm offers easy installation, while the tin over nickel contact plating ensures excellent conductivity. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500 VAC, the BergStik® B/S II DR is suitable for a variety of industrial and commercial applications. RoHS compliant and UL 94V-0 rated for safety, this connector is a perfect choice for your hi-rel connectivity needs. Upgrade your PCB designs with the BergStik® B/S II DR and experience superior performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

