68645-018

Heilind Number:BRG68645-018
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68645-018
ECAD Model:
3D Model

Description:

CUSTOMER HDR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68645-018
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.3 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG68645-018

Detailed Description

Introducing the BergStik® 68645-018 PCB Pin Header Connector, specially designed for high-density applications. With 40 contacts in a 2-row configuration, this black connector ensures efficient connectivity on your PCB. Made with durable glass-filled polycarbonate housing and phosphor bronze contacts plated with GXT, it guarantees reliable performance. The 2.54mm pitch and right-angle mount type offer versatility in installation, while the 3.3mm tail length provides secure attachment. UL 94V-0 rated for flame resistance and RoHS compliant, it meets stringent safety standards. Perfect for your PCB assembly needs, this BergStik® connector is a dependable choice for demanding environments.