68645-042

Heilind Number:BRG68645-042
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68645-042
ECAD Model:
3D Model

Description:

68645-042-CUS HDR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68645-042
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.3 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG68645-042

Detailed Description

Introducing the BergStik® PCB Pin Header ( 68645-042), the perfect solution for secure and reliable board-to-board connections. With 26 gold-plated contacts and a pitch of 2.54mm, this connector ensures optimal signal transmission in any application. The black Glass-Filled Polycarbonate housing offers durability and protection, while the right-angle mount type allows for easy PCB installation. UL 94V-0 rated for flame resistance, this connector is ideal for high-performance electronics. Tailored for Through Hole mounting, with a shrouded design for added safety. Trust in the BergStik® 68645042 for seamless connectivity in your projects.