68645-043

Heilind Number:BRG68645-043
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68645-043
ECAD Model:
3D Model

Description:

68645-043-CUS HDR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68645-043
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Number of Rows:2
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Flammability Rating:UL 94V-0
Series:BergStik®
SKU:BRG68645-043

Detailed Description

Introducing the BergStik® PCB Pin Header, SKU 68645-043. This essential connector features a sleek black housing made of durable glass-filled polycarbonate, providing reliable performance in any application. With 34 gold-plated contacts arranged in two rows, it ensures seamless connectivity on your PCB. The right-angle mount type and 2.54mm pitch offer versatility in installation, while the 3.3mm tail length allows for secure attachment. UL 94V-0 rated for high flammability protection, this connector guarantees safety and compliance. Perfect for hi-rel electronic projects, it's a must-have component for any PCB assembly task. Upgrade your connectivity solutions with the BergStik® PCB Pin Header.