68648-015

Heilind Number:BRG68648-015
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68648-015
ECAD Model:
3D Model

Description:

68648-015-CUSTOMER HDR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68648-015
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68648-015

Detailed Description

The Bergcon® Black PCB Pin Header, SKU 68648-015, is a high-performance connector designed for reliable board-to-board or wire-to-board connections. Constructed with Glass-Filled Polycarbonate housing, it offers durability and stability in various applications. Featuring 34 gold-plated contacts made of Phosphor Bronze, it ensures excellent conductivity and corrosion resistance. With a straight mount angle, it allows for easy installation on PCBs. Rated UL 94V-0 for flammability, it meets industry safety standards. While not RoHS compliant, it is a top choice for applications where RoHS regulations are not required. Perfect for use in telecommunications, industrial equipment, and other electronic devices, the Bergcon® Black PCB Pin Header is a reliable and high-quality connector essential for your connectivity needs.