68648-051

Heilind Number:BRG68648-051
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68648-051
ECAD Model:
3D Model

Description:

OEM ITEM 68648-051-CUSTOMER HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68648-051
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:24
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68648-051

Detailed Description

Introducing the OEM ITEM 68648-051-CUSTOMER HDR, a high-performance connector designed for professional-grade electronic applications. Engineered for precision and reliability, this Bergcon® series connector features a sleek black housing made of durable glass-filled polycarbonate. With 24 gold-plated phosphor bronze contacts, it ensures optimal signal transmission with minimal interference. Its straight mount angle and UL 94V-0 flammability rating make it ideal for PCB assembly in demanding environments. Trust in the quality and craftsmanship of the 68648-051 connector for seamless connectivity in your next project.