68648-055

Heilind Number:BRG68648-055
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68648-055
ECAD Model:
3D Model

Description:

OEM ITEM 68648-055-CUSTOMER HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68648-055
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:50
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68648-055

Detailed Description

Introducing the Bergcon® PCB Pin Header, SKU 68648-055. This OEM item, tailored for customer HDR applications, boasts a sleek black design for a professional finish. Crafted with durability in mind, the housing is made of glass-filled polycarbonate, ensuring reliable performance. With 50 gold-plated contacts made of phosphor bronze, signal transmission is efficient and secure. Straight mount angle and UL 94V-0 flammability rating further enhance safety and convenience. Perfect for high-density PCB applications, this connector guarantees quality and longevity. Upgrade your connectivity with the 68648055.