68663-004LF

Heilind Number:BRG68663-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68663-004LF
ECAD Model:
3D Model

Description:

OEM ITEM 578-5NCF-BERGCON HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68663-004LF
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:12
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68663-004LF

Detailed Description

Introducing the OEM ITEM 578-5NCF-BERGCON HEADER, a crucial component in the realm of connectivity. This sleek black connector, part of the Bergcon® series, boasts a durable housing crafted from Glass-Filled Polycarbonate, ensuring longevity and reliability. With a total of 12 gold-plated contacts made from high-performance Phosphor Bronze, signal transmission is guaranteed to be smooth and efficient. The straight mount angle and UL 94V-0 flammability rating further enhance its practicality and safety. Rest assured, this connector is not only high-quality but also environmentally friendly, being RoHS compliant. Perfect for various applications in the fields of technology and electronics, the 68663004LF is a must-have for any project requiring top-notch PCB connectivity.