68664-008LF

Heilind Number:BRG68664-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68664-008LF
ECAD Model:
3D Model

Description:

BRG68664-008LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68664-008LF
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:20
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68664-008LF

Detailed Description

The Bergcon® 68664-008LF is a high-performance PCB Pin Header Connector designed for reliable and durable board-to-board or wire-to-board connections. Featuring a sleek Black color and constructed from Glass-Filled Polycarbonate, this connector offers superior strength and heat resistance. With 20 gold-plated contacts made of Phosphor Bronze, it ensures excellent conductivity and signal integrity. Its straight mount angle and UL 94V-0 flammability rating make it suitable for a wide range of applications. RoHS compliant and meticulously engineered, the 68664-008LF guarantees quality and compliance. Ideal for use in various electronic devices and systems, this connector is a must-have for any professional or DIY project.