68664-011

Heilind Number:BRG68664-011
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68664-011
ECAD Model:
3D Model

Description:

CUSTOMER HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68664-011
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68664-011

Detailed Description

Introducing the 68664-011, a high-performance connector designed for customer header applications. Featuring a sleek black finish, this Bergcon® series connector is made from durable glass-filled polycarbonate for lasting quality. With 26 gold-plated phosphor bronze contacts, it ensures reliable signal transmission. Its straight mount angle and UL 94V-0 flammability rating make it suitable for a wide range of PCB applications. Rest assured, this connector is fully compliant with RoHS regulations. Perfect for use in industrial and commercial settings, the 68664-011 is a versatile and dependable choice for your connectivity needs.