68664-011LF

Heilind Number:BRG68664-011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68664-011LF
ECAD Model:
3D Model

Description:

OEM ITEM 68664-011LF-CUSTOMER HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68664-011LF
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68664-011LF

Detailed Description

Introducing the OEM ITEM 68664-011LF-CUSTOMER HDR, a high-performance connector designed for seamless PCB integration. With a sleek black finish and durable glass-filled polycarbonate housing, this Bergcon® series connector ensures reliable connectivity in any application. Featuring 26 gold-plated phosphor bronze contacts, each with a Gold/GXT over Nickel plating, this connector guarantees optimal signal transmission. Its straight mount angle allows for easy installation, while its UL 94V-0 flammability rating ensures safety compliance. Perfect for demanding environments, this connector is a must-have for any project requiring secure and efficient PCB connections. ( 68664-011LF)