68668-004LF

Heilind Number:BRG68668-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68668-004LF
ECAD Model:
3D Model

Description:

HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68668-004LF
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:12
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
SKU:BRG68668-004LF

Detailed Description

The 68668-004LF Header in sleek Black is a crucial component in the Bergcon® series, designed for seamless connectivity in electronic devices. Crafted from durable Glass-Filled Polycarbonate, it boasts 12 gold-plated contacts made of high-performance Phosphor Bronze, ensuring reliable signal transmission. With a convenient Right Angle mount angle, it offers easy installation on PCBs. This UL 94V-0 rated connector guarantees safety and compliance with RoHS regulations. Perfect for use in various applications, it is a must-have in any electronic assembly toolkit.