68668-015

Heilind Number:BRG68668-015
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68668-015
ECAD Model:
3D Model

Description:

CUS.HDR RA 2X17

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68668-015
Color:Black
Series:Bergcon®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
SKU:BRG68668-015

Detailed Description

The 68668-015 is a high-performance Bergcon® connector designed for reliable and efficient PCB board connections. With a compact 2x17 header configuration, this connector features 34 gold-plated contacts made of durable phosphor bronze for optimal conductivity. The housing is constructed of UL 94V-0 rated glass-filled polycarbonate, ensuring safety and durability in various applications. Its right-angle mount angle offers flexibility in installation, while RoHS compliance guarantees environmental responsibility. Perfect for use in demanding electronic systems, the 68668-015 guarantees secure and efficient signal transmission.