68691-414HLF

Heilind Number:BRG68691-414HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68691-414HLF
ECAD Model:
3D Model

Description:

68691-414HLF-B/S II DR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68691-414HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:8.08 mm
SKU:BRG68691-414HLF

Detailed Description

Introducing the BergStik® 68691-414HLF, a high-performance PCB pin header connector designed for uncompromising reliability in electronic applications. With a sleek black housing made of high-temperature plastic, this connector boasts 14 contacts arranged in two rows, ideal for high-density board layouts. Featuring through-hole mounting and straight orientation, installation is a breeze. The contacts, made of durable phosphor bronze with tin over nickel plating, ensure excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is built to withstand even the harshest environmental conditions. With a current rating of 3A and voltage rating of 1500VAC, it guarantees optimal performance in power and signal transmission. RoHS compliant and UL 94V-0 rated for flammability, rest assured of its quality and safety. Trust the 68691-414HLF for your connectivity needs, where precision meets durability.