68692-032HLF

Heilind Number:BRG68692-032HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68692-032HLF
ECAD Model:
3D Model

Description:

68692-032HLF-B/S II DR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68692-032HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:32
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.54 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68692-032HLF

Detailed Description

Introducing the BergStik® 68692-032HLF, a high-quality PCB Pin Header Connector designed for reliable through-hole mounting. With 32 gold/GXT plated contacts, this connector ensures excellent conductivity and corrosion resistance, suitable for a wide range of applications. Crafted from high-temperature plastic, it can withstand operating temperatures from -65°C to 125°C, meeting stringent performance requirements. The straight mount angle and 2.54mm pitch offer easy installation on circuit boards, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1500VAC, this connector is ideal for power and signal transmission. Trust in the 68692-032HLF for durable and efficient connectivity in your electronic projects.