| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68794-118LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | GXT |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| SKU: | BRG68794-118LF |
68794-118LF
| Heilind Number: | BRG68794-118LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68794-118LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 68794-118LF, a high-performance connector designed for seamless PCB integration. With a vibrant blue housing made of durable Glass-Filled Polycarbonate, this Quickie® series connector boasts 10 contacts arranged in 2 rows for efficient signal transmission. Featuring Through Hole mount type and IDC termination method, installation is a breeze. The contact material is Phosphor Bronze with GXT plating, ensuring reliable conductivity. At a 2.54 mm pitch and straight mount angle, it offers precise alignment. The shrouded design enhances safety, while the UL 94V-0 flammability rating guarantees peace of mind. Perfect for high-speed data and power applications, this connector is a must-have for any electronics project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2013 | Product design change to improve the process and plating efficiency. | Download | |||

