68797-436HLF

Heilind Number:BRG68797-436HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68797-436HLF
ECAD Model:
3D Model

Description:

BERG II 100CC SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68797-436HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:36
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:2.54 mm
SKU:BRG68797-436HLF

Detailed Description

Introducing the BERG II 100CC SR ( 68797-436HLF), a high-performance connector designed for reliable board-to-board or wire-to-board connections. With its sleek black finish and durable housing made of high temperature plastic, this BergStik® series connector ensures long-lasting performance even in demanding environments. Featuring 36 contacts in a single row with a pitch of 2.54mm, it offers easy and efficient connectivity. The contact material, phosphor bronze with tin over nickel plating, guarantees excellent conductivity while the straight mount angle and through-hole design make installation a breeze. With a wide operating temperature range from -65°C to 125°C, this connector is suitable for a variety of applications. It has a maximum voltage rating of 1500 VAC and a current rating of 3A, making it ideal for power and signal transmission. UL 94V-0 rated for flammability, it meets stringent safety standards. Perfect for use in electronic devices, industrial equipment, and more, this PCB connector is a reliable choice for your connectivity needs. Non-RoHS compliant. With a mating length of 2.54mm, this connector is compatible with various PCB pin headers. Elevate your connectivity with the BERG II 100CC SR.