68898-001LF

Heilind Number:BRG68898-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68898-001LF
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68898-001LF
Series:Modular Jack
Gender:Female
Housing Material:Nylon
Number of Contacts:6
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Right Angle, Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG68898-001LF

Detailed Description

Introducing the 68898-001LF, a lead-free Modular Jack designed for high-performance connectivity. This female jack features a durable housing made of nylon, ensuring reliability in even the most demanding environments. With six gold-plated contacts, it guarantees optimal signal transmission. Suitable for through-hole mounting, it offers easy installation. Operating at temperatures ranging from -65°C to 125°C, it is highly versatile. Available in a sleek black housing, it is not only aesthetically pleasing but also meets UL 94V-0 flammability standards for safety. With a current rating of 3A and RoHS compliance, it is environmentally friendly. Perfect for Cat 3 cable category applications, it is ideal for Ethernet and fiber optic networks. With a mating cycle of 250, it guarantees long-lasting performance. Upgrade your connectivity with the 68898-001LF Modular Jack.