| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68899-002LF |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle, Straight |
| Housing Color: | Black |
| Mating Cycles: | 250 cycle |
| Cable Category: | Cat 3 |
| Current Rating: | 3 A |
| Contact Plating: | Gold |
| Number of Ports: | 1 |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Modular Jack |
| SKU: | BRG68899-002LF |
68899-002LF
| Heilind Number: | BRG68899-002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68899-002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 68899-002LF Modular Jack, the ultimate connectivity solution for your Ethernet and fiber optic needs. This female jack, made with durable nylon housing and gold-plated contacts, guarantees reliable performance even in extreme temperatures ranging from -65°C to 125°C. With a straight or right angle mount option, it offers flexibility in installation. Designed for Cat 3 cables, it ensures high-speed data transmission with a current rating of 3A. Its UL 94V-0 flammability rating and 250 mating cycles make it a safe and long-lasting choice for any application. Trust in the 68899-002LF for seamless connectivity in your network infrastructure.

