69153-012LF

Heilind Number:BRG69153-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69153-012LF
ECAD Model:
3D Model

Description:

MINI LATCH SHROUD ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69153-012LF
Series:PV
Housing Material:Polyphenylene
Number of Contacts:50
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG69153-012LF

Detailed Description

Introducing the MINI LATCH SHROUD ASS'Y, a crucial component in the PV series of connectors. Designed for reliability and convenience, this assembly features a housing made of Polyphenylene, ensuring durability even in demanding environments. With 50 gold-plated contacts arranged in two rows, it offers efficient connectivity for a wide range of applications. The Crimp termination method allows for easy installation, while the latch mating type ensures a secure connection. Operating between -40°C and 105°C, this assembly is suitable for use in various conditions. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. With a voltage rating of 1000V and contact resistance of 25 mΩ, it meets high-performance standards. In stock and ready for immediate delivery, the MINI LATCH SHROUD ASS'Y is the ideal choice for your connector needs.