69155-020

Heilind Number:BRG69155-020
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69155-020
ECAD Model:
3D Model

Description:

QUICKIE HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69155-020
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.67 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
SKU:BRG69155-020

Detailed Description

Introducing the QUICKIE HEADER, a high-performance connector designed for seamless PCB integration. Featuring a vibrant Blue housing made from durable Glass-Filled Plastic, this Quickie® series component boasts 20 Gold-plated Copper Alloy contacts in a 2-row configuration, ensuring reliable signal transmission. With a 2.54 mm pitch and Through Hole mount type, installation is a breeze. Operating efficiently in temperatures ranging from -65 °C to 125 °C, and with a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental responsibility. Perfect for use in hi-rel environments, the QUICKIE HEADER ( 69155-020) is a top choice for demanding connectivity needs.