69155-026LF

Heilind Number:BRG69155-026LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69155-026LF
ECAD Model:
3D Model

Description:

69155-026LF-QUICKIE HEADER IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69155-026LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.67 mm
Flammability Rating:UL 94V-0
Voltage Rating:1000 VAC
SKU:BRG69155-026LF

Detailed Description

The Quickie® 69155-026LF PCB Pin Header Connector in striking Blue offers reliable and efficient 26-contact connectivity for your electronic projects. Crafted from high-quality Glass-Filled Polycarbonate housing material, it ensures durability and longevity even in demanding environments. With Through Hole mount type and Right Angle mount angle, installation is a breeze. The contacts, made of Phosphor Bronze with Gold plating, guarantee excellent signal conductivity. Operating seamlessly between -65°C to 125°C, this connector is suitable for a wide range of applications. With a pitch of 2.54mm and tail length of 2.67mm, it provides a secure and stable connection. Fully compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, safety and environmental responsibility are assured. Rated for 1000 VAC, it's ideal for high-voltage applications. Whether for industrial, commercial, or personal use, the 69155-026LF is the perfect choice for your connectivity needs.