69155-110LF

Heilind Number:BRG69155-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69155-110LF
ECAD Model:
3D Model

Description:

69155-110LF-QUICKIE HEADRE IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69155-110LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.67 mm
Flammability Rating:UL 94V-0
Voltage Rating:1000 VAC
SKU:BRG69155-110LF

Detailed Description

Introducing the 69155-110LF, a high-performance PCB pin header connector from the Quickie® series. Designed for durability and reliability, this connector features a housing made of glass-filled polycarbonate and contacts constructed from phosphor bronze with GXT plating. With a total of 10 contacts arranged in 2 rows, it offers efficient connectivity on your circuit board. The through-hole mount type allows for secure installation, while the right-angle mount angle and 2.54mm pitch enable space-saving design. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is perfect for a wide range of applications. With a UL 94V-0 flammability rating and a voltage rating of 1000 VAC, it guarantees safety and performance. Upgrade your project with the 69155-110LF for superior quality and peace of mind.