69155-316LF

Heilind Number:BRG69155-316LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69155-316LF
ECAD Model:
3D Model

Description:

69155-316LF-QKE HEADER IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69155-316LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.81 mm
Flammability Rating:UL 94V-0
Voltage Rating:1000 VAC
SKU:BRG69155-316LF

Detailed Description

Introducing the Blue Quickie® 69155-316LF PCB Pin Header, designed for reliable and efficient board-to-board connections. Crafted with durable Glass-Filled Polycarbonate housing and featuring 16 contacts arranged in 2 rows, this connector ensures secure and stable performance. With a Through Hole mount type and Right Angle orientation, installation is a breeze. The Phosphor Bronze contacts with GXT plating guarantee superior conductivity, even in extreme temperatures ranging from -65 °C to 125 °C. With a pitch of 2.54 mm and a tail length of 3.81 mm, it's perfect for various applications. UL 94V-0 rated for safety and with a voltage rating of 1000 VAC, it's ideal for high-power environments. Trust in the 69155-316LF for your connectivity needs.