69167-105

Heilind Number:BRG69167-105
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-105
ECAD Model:
3D Model

Description:

LATCHING HDRVERT S/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-105
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:5
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69167-105

Detailed Description

Introducing the 69167-105, a sleek and efficient LATCHING HDRVERT S/R connector in classic Black. Part of the PV series, this connector features a durable housing made of Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer, ensuring reliability in any application. With 5 gold-plated contacts and a straight mount type, it offers secure and high-quality connectivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is perfect for a wide range of environments. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets the highest standards of safety and environmental responsibility. Suitable for use in hi-rel applications, with a voltage rating of 1000V and a current rating of 3A, the 69167-105 is a top choice for your connector needs.