| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-105HLF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-105HLF |
69167-105HLF
| Heilind Number: | BRG69167-105HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-105HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69167-105HLF, a durable Friction Latch Header SR from the renowned Dubox® series. Crafted from high temperature plastic, this black connector features five gold/GXT over nickel-plated phosphor bronze contacts, ensuring reliable conductivity in extreme environments. With a straight mount type and through-hole installation, it offers seamless integration onto PCBs. Operating efficiently between -40°C to 95°C, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating guarantees safety, while its 1000V voltage rating and 3A current rating make it ideal for high-power setups. RoHS compliant and meticulously engineered, the 69167-105HLF is the perfect choice for demanding connectivity needs.

