| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-107HLF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-107HLF |
69167-107HLF
| Heilind Number: | BRG69167-107HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-107HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FRICTION LATCH HEADER SR, SKU 69167-107HLF, a crucial component in the Dubox® series for secure and reliable connectivity. This black connector features a high temperature plastic housing and boasts seven gold-plated phosphor bronze contacts. With a pitch of 2.54mm and straight mount angle, it offers easy installation through hole mounting. Operating efficiently in temperatures ranging from -40°C to 95°C, it ensures durability in diverse environments. UL 94V-0 rated for safety, it can handle up to 3A of current and 1000V of voltage. RoHS compliant and meticulously engineered, this connector guarantees high performance and peace of mind in electronic applications.

