69167-108HLF

Heilind Number:BRG69167-108HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-108HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-108HLF
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Series:Dubox®
SKU:BRG69167-108HLF

Detailed Description

Introducing the FRICTION LATCH HEADER, part of the Dubox® series, designed for reliable and secure board-to-board connections. With a sleek Black color and High Temperature Plastic housing, this connector is built to withstand extreme operating conditions, ranging from -40°C to 95°C. Featuring 8 gold-plated contacts and a pitch of 2.54mm, it ensures efficient signal transmission. Its through-hole mount type with straight orientation and shrouded design offer easy and secure installation. Compliant with RoHS standards and UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. With a maximum voltage rating of 1000V and current rating of 3A, it provides high performance in various applications. Perfect for use in hi-rel situations, the FRICTION LATCH HEADER ( 69167-108HLF) is the ideal choice for your connectivity needs.