69167-109

Heilind Number:BRG69167-109
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-109
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-109
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:9
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69167-109

Detailed Description

Introducing the FRICTION LATCH HEADER SR ( 69167-109), a sleek and functional connector perfect for your PCB assembly needs. With a striking Black color and durable Glass-Filled PCT housing material, this PV series header ensures reliable performance in any application. Featuring 9 gold-plated contacts on a single row, it guarantees efficient connectivity with a current rating of 3A and a voltage rating of 1000V. The Phosphor Bronze contact material and UL 94V-0 flammability rating ensure both durability and safety. With a straight mount angle and through-hole mounting type, installation is a breeze. Operating temperatures ranging from -40°C to 105°C make it suitable for a wide range of environments. RoHS compliant and meticulously engineered for quality, this PCB pin header is a must-have for high-performance electronic systems.