69167-109HLF

Heilind Number:BRG69167-109HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-109HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-109HLF
Color:Black
Series:Dubox®
Housing Material:High Temperature Plastic
Number of Contacts:9
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69167-109HLF

Detailed Description

Introducing the Dubox® FRICTION LATCH HEADER SR, a sleek and reliable connector designed for high-performance electronic applications. This black connector, with a housing made of durable High Temperature Plastic, features 9 gold-plated contacts for optimal conductivity. With a straight Through Hole mount type and a pitch of 2.54 mm, it offers easy installation on PCBs. Its UL 94V-0 flammability rating ensures safety, while its wide operating temperature range of -40 °C to 95 °C makes it suitable for various environments. RoHS compliant and with a voltage rating of 1000 V, this connector guarantees both performance and environmental responsibility. Perfect for demanding electronic projects, the Dubox® FRICTION LATCH HEADER SR is a must-have component for any PCB assembly.