| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-110 |
| Color: | Black |
| Series: | PV |
| Housing Material: | Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-110 |
69167-110
| Heilind Number: | BRG69167-110 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-110 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FRICTION LATCH HEADER SR ( 69167-110) in sleek Black, part of the PV series. Designed for durability, it features a housing made of Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer. With 10 gold-plated contacts in a single row, this connector ensures reliable performance. Suitable for Through Hole mounting, it offers a secure fit. Operating within a wide temperature range from -40°C to 105°C, it is perfect for various applications. The 2.54 mm pitch and straight mount angle provide versatility in installation. With a UL 94V-0 flammability rating and RoHS compliance, it meets safety standards. Rated for 3A at 1000V, it guarantees efficient power transmission. Upgrade your connectivity with this high-quality PCB Pin Header.

