69167-112

Heilind Number:BRG69167-112
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-112
ECAD Model:
3D Model

Description:

FRICTION LCH HDR SR VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-112
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:12
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69167-112

Detailed Description

Introducing the Black Friction LCH HDR SR VERT, a high-performance connector designed for seamless vertical mounting on PCBs. With 12 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable signal transmission in a wide range of applications. Its glass-filled PCT and mineral-filled liquid crystal polymer housing guarantee robustness and longevity, even in harsh environments. With a pitch of 2.54mm and a straight mount angle, it offers easy installation and efficient PCB layout. Rated for 3A current and 1000V voltage, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity with the Black Friction LCH HDR SR VERT.