69167-114HLF

Heilind Number:BRG69167-114HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-114HLF
ECAD Model:
3D Model

Description:

69167-114HLF-FRICTION LATCH HE DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-114HLF
Color:Black
Series:Dubox®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69167-114HLF

Detailed Description

The Dubox® 69167-114HLF is a high-performance PCB Pin Header connector designed for reliable and efficient through-hole mounting. With a sleek black housing made of high-temperature plastic, this connector ensures durability even in harsh operating conditions. Featuring 14 gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 95°C, it is suitable for a variety of applications. Its straight mount angle and shrouded design make installation and handling easy and secure. Rated at 3A and 1000V, it offers high performance and safety standards. UL 94V-0 rated for flammability, it meets stringent quality and safety regulations. RoHS compliant, it is environmentally friendly. Perfect for use in hi-rel applications requiring dependable connectivity, the 69167-114HLF is a top choice for demanding electronic designs.