69167-143HLF

Heilind Number:BRG69167-143HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-143HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-143HLF
Color:Black
Series:PV
Housing Material:Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69167-143HLF

Detailed Description

Introducing the 69167-143HLF Friction Latch HDR, a crucial component for high-performance electronic systems. Designed for durability and reliability, this black-colored header features three gold-plated contacts made of phosphor bronze for optimal conductivity. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures seamless functionality in a wide range of environments. The through-hole mount type and straight angle installation make it easy to integrate into any PCB assembly. Its shrouded design and UL 94V-0 flammability rating guarantee safety and compliance with industry standards. Perfect for applications where a current rating of 3A and voltage rating of 1000V are required, this header is RoHS compliant, meeting environmental regulations. Upgrade your connectivity with the 69167-143HLF and experience unparalleled performance.