| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-144HLF |
| Color: | Black |
| Series: | PV |
| Housing Material: | Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-144HLF |
69167-144HLF
| Heilind Number: | BRG69167-144HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-144HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69167-144HLF, a high-performance black PCB pin header from our PV series. Designed for durability, it features a housing made of Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer. With 4 gold-plated contacts and a straight-through hole mount, this connector ensures reliable signal transmission in a wide range of electronic applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. With a voltage rating of 1000V and a current rating of 3A, this RoHS-compliant connector guarantees safety and efficiency. Its shrouded design and UL 94V-0 flammability rating offer added protection, making it ideal for demanding environments. Upgrade your connectivity solutions with the 69167-144HLF.

