69167-204HLF

Heilind Number:BRG69167-204HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-204HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-204HLF
Color:Black
Series:Dubox®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69167-204HLF

Detailed Description

Introducing the FRICTION LATCH HEADER SR in sleek Black from our renowned Dubox® series. Crafted with High Temperature Plastic housing, this connector boasts 4 gold-plated Phosphor Bronze contacts, ensuring reliable conductivity. With a straight Through Hole mount type and a 2.54 mm pitch, it offers effortless installation on PCBs. Operating seamlessly in temperatures ranging from -40 °C to 95 °C, it guarantees performance in diverse environments. Its UL 94V-0 flammability rating and RoHS compliance further enhance safety and sustainability. With a current rating of 3 A and a voltage rating of 1000 V, it meets high standards of electrical connectivity. Ideal for hi-tech applications, this PCB Pin Header, designated by the SKU 69167-204HLF, is the epitome of quality and reliability. Elevate your connectivity solutions with this cutting-edge component.