69167-404HLF

Heilind Number:BRG69167-404HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69167-404HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69167-404HLF
Color:Black
Series:Dubox®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69167-404HLF

Detailed Description

Introducing the 69167-404HLF Friction Latch Header SR from our Dubox® series, a reliable solution for high-temperature environments. With a black housing made of durable high-temperature plastic, this header features four contacts in a single row, perfect for through-hole mounting. The contacts are constructed of phosphor bronze with a tin over nickel plating, ensuring excellent conductivity. Operating between -40°C and 95°C, this header is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it offers easy installation on PCBs. Its shrouded design and UL 94V-0 flammability rating guarantee safety and reliability. RoHS compliant and rated for 1000V, this header is ideal for use in electronics and industrial equipment. Upgrade your connectivity with the 69167-404HLF for efficient and durable performance.