69168-106

Heilind Number:BRG69168-106
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69168-106
ECAD Model:
3D Model

Description:

FRICTION LAT HDR DR VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69168-106
Color:Black
Series:PV
Housing Material:Glass-Filled Nylon
Number of Contacts:6
Number of Rows:2
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69168-106

Detailed Description

Introducing the FRICTION LAT HDR DR VERT, a powerful and reliable connector designed for vertical board mounting. With a sleek black color and durable Glass-Filled Nylon housing, this connector is perfect for high-performance applications. Featuring two rows of six gold-plated Phosphor Bronze contacts, it ensures secure and efficient connectivity. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and a straight mount angle, it offers easy installation on PCBs. The UL 94V-0 flammability rating guarantees safety, while the RoHS compliance ensures environmental responsibility. With a current rating of 3A and a voltage rating of 1000V, it meets industry standards for performance. Upgrade your connectivity with the FRICTION LAT HDR DR VERT connector.