69168-108

Heilind Number:BRG69168-108
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69168-108
ECAD Model:
3D Model

Description:

FRICTION LATCHHDR DRVERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69168-108
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Nylon
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69168-108

Detailed Description

Introducing the FRICTION LATCHHDR DRVERT ( 69168-108), a versatile component designed for secure and reliable PCB connections. With a sleek Black finish and durable Glass-Filled Nylon housing, this PV series connector is built to withstand demanding environments. Featuring 8 gold-plated contacts in a 2-row configuration, each contact is made of high-quality Phosphor Bronze for optimal conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is perfect for a wide range of applications. With a 2.54mm pitch and straight mount angle, installation is a breeze. The shrouded design ensures safety and protection, while its UL 94V-0 flammability rating guarantees peace of mind. RoHS compliant and rated for 1000V, this connector meets the highest standards for quality and environmental responsibility. Trust in the FRICTION LATCHHDR DRVERT for your connectivity needs.