69168-112

Heilind Number:BRG69168-112
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69168-112
ECAD Model:
3D Model

Description:

LATCHING HDRVERT D/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69168-112
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Nylon
Number of Contacts:12
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69168-112

Detailed Description

Introducing the 69168-112, a versatile latching vertical header designed for secure and reliable board-to-board connections. Featuring a sleek black finish and made of durable glass-filled Nylon, this PV series connector boasts 12 gold-plated contacts on two rows for efficient signal transmission. With a wide operating temperature range of -40°C to 105°C, it ensures optimal performance in various environments. The 2.54mm pitch and straight mount angle offer easy installation, while the 3.5mm tail length provides flexibility in board layout. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a current rating of 3A and voltage rating of 1000V, this connector is suitable for a wide range of applications. Trust the 69168-112 for high-quality, high-reliability connections in your PCB designs.