69168-116HLF

Heilind Number:BRG69168-116HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69168-116HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69168-116HLF
Color:Black
Series:PV
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69168-116HLF

Detailed Description

Introducing the 69168-116HLF, a durable and high-performance Friction Latch Header DR designed for reliable connectivity in electronic applications. With a sleek black finish, this header is part of the PV series and features a housing crafted from High Temperature Plastic. Boasting 16 gold-plated contacts arranged in two rows, it ensures efficient signal transmission. The Through Hole mount type and straight mount angle make installation a breeze, while the shrouded design enhances safety. With a wide operating temperature range of -40°C to 95°C and a voltage rating of 1000V, it is suitable for various environments. Rated for 3A current, UL 94V-0 flammability, and RoHS compliance, this connector prioritizes performance and safety. Perfect for use in hi-rel applications, the 69168-116HLF is a reliable solution for your PCB connection needs.