69168-126HLF

Heilind Number:BRG69168-126HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69168-126HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69168-126HLF
Color:Black
Series:PV
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG69168-126HLF

Detailed Description

Introducing the FRICTION LATCH HEADER DR ( 69168-126HLF) in sleek Black, part of the PV series for durable performance. Constructed with High Temperature Plastic housing, this connector boasts 26 gold-plated phosphor bronze contacts in a 2-row configuration, ideal for secure Through Hole mounting. With a wide operating temperature range from -40°C to 95°C, it ensures reliability in diverse environments. Featuring a 2.54mm pitch and straight mount angle, precise connections are guaranteed. The UL 94V-0 flammability rating underscores its safety, while RoHS compliance aligns with environmental standards. With a current rating of 3A and voltage rating of 1000V, it's suitable for various applications. Trust in the 69168-126HLF for high-quality PCB connectivity.