69173-402HLF

Heilind Number:BRG69173-402HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69173-402HLF
ECAD Model:
3D Model

Description:

OEM ITEM69173-402HLF-B/S II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69173-402HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:7.49 mm
SKU:BRG69173-402HLF

Detailed Description

The BergStik® 69173-402HLF is a high-performance PCB pin header designed for reliable connections in demanding environments. Featuring a sleek black housing made of high-temperature plastic, this component ensures durability even in extreme conditions. With 2 contacts in a single row and a 2.54mm pitch, it offers efficient connectivity on your circuit board. The phosphor bronze contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range from -65°C to 125°C, it is suitable for a variety of applications. UL 94V-0 rated for flammability, RoHS compliant, and capable of withstanding 1500VAC, this connector meets stringent safety and quality standards. Whether you're designing industrial equipment, telecommunications systems, or aerospace technology, the 69173-402HLF ensures secure and efficient board-to-board connections. Elevate your PCB design with the reliability and performance of BergStik®.