69176-004LF

Heilind Number:BRG69176-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-004LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-004LF
Series:PV
Housing Material:Polyphenylene
Number of Contacts:4
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG69176-004LF

Detailed Description

Introducing the 69176-004LF, a high-performance MINI LATCH HSG .100X.100 connector from our PV series. Designed for durability and reliability, this connector features a housing made of Polyphenylene in a sleek black color. With 4 gold-plated contacts arranged in 2 rows, it offers secure and efficient connectivity. The crimp termination method ensures easy installation, accommodating wire sizes ranging from 36 to 22 AWG. Rated for a wide temperature range from -40°C to 105°C, it is suitable for diverse operating environments. With a voltage rating of 1000V, it guarantees safe and stable power transmission. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental responsibility. Ideal for applications in Connectors, Pin & Socket Housings, and more, the 69176-004LF is the perfect choice for high-quality electrical connections.