| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69176-008LF |
| Series: | PV |
| Housing Material: | Polyphenylene |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Contact Resistance: | 25 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 10000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG69176-008LF |
69176-008LF
| Heilind Number: | BRG69176-008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69176-008LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69176-008LF, a Mini Latch Housing that offers secure and reliable connectivity in electronic applications. With a compact 0.100 x 0.100 size and Polyphenylene construction, this housing is durable and efficient. Featuring 8 contacts in 2 rows, it is perfect for multiple connections. The crimp termination method ensures easy installation, while the wide operating temperature range of -40°C to 105°C guarantees performance in diverse environments. Meeting UL 94V-0 flammability standards and RoHS compliance, you can trust in its safety and sustainability. With a high voltage rating of 1000V and low contact resistance of 25 mΩ, this housing is suitable for high-power applications. Suitable for use with wire sizes ranging from 36 to 22 AWG, it offers versatility in connectivity. Designed for 1000 mating cycles, it ensures long-lasting performance. Available in black housing color, it is both functional and aesthetically pleasing. Perfect for use in Connectors, Pin & Socket Housings, and Hi-Rel applications, the 69176-008LF is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 47217-000LF | MINI PV CTW SN-22-26 AWG SPG .0048 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |


