69176-012LF

Heilind Number:BRG69176-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-012LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-012LF
Series:PV
Housing Material:Polyphenylene
Number of Contacts:12
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG69176-012LF

Detailed Description

Introducing the 69176-012LF, a high-quality MINI LATCH HSG.100X.100 connector designed for reliable performance in a variety of applications. Part of the PV series, this housing is constructed from durable Polyphenylene, ensuring longevity and stability. With 12 gold-plated contacts arranged in 2 rows, it offers seamless connectivity. The termination method of choice is crimping, guaranteeing secure attachment. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for use in diverse environments. Featuring a 2.54mm pitch and a latch mating type, installation is quick and hassle-free. With low contact resistance and high insulation resistance, signal transmission is efficient and reliable. This connector meets UL 94V-0 flammability rating standards and is RoHS compliant, prioritizing safety and environmental responsibility. With a voltage rating of 1000V and wire size compatibility ranging from 36 to 22 AWG, it offers versatility and performance. Ideal for hi-rel applications where dependable connectivity is essential, the 69176-012LF is the perfect choice for demanding connector needs.