69176-014LF

Heilind Number:BRG69176-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69176-014LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69176-014LF
Pitch:2.54 mm
Wire Size:36 - 22 AWG
Mating Type:Latch
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:25 mΩ
Number of Contacts:14
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69176-014LF

Detailed Description

Introducing the 69176-014LF, a MINI LATCH HSG.100X.100 connector from the PV series. With a durable Polyphenylene housing in a sleek black color, this connector offers reliable performance in a wide range of environments. Featuring 14 contacts in a 2-row configuration, it allows for secure and efficient connections. The crimp termination method ensures easy installation with wire sizes ranging from 36 to 22 AWG. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it is suitable for use in various applications. UL 94V-0 rated for flammability, and RoHS compliant, this connector meets high safety and environmental standards. With a voltage rating of 1000V and contact resistance of 25 mΩ, it guarantees optimal conductivity. Designed for 1000 mating cycles, it offers long-lasting durability. Perfect for hi-rel applications, the 69176-014LF is the ideal choice for your connectivity needs.